Part Details for SRBC-16A2A0G by Bel Fuse
Results Overview of SRBC-16A2A0G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRBC-16A2A0G Information
SRBC-16A2A0G by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SRBC-16A2A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRBC-16A2A0G
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5V 16A 80W 7-Pin SMT Tray - Trays (Alt: SRBC-16A2A0G) RoHS: Compliant Min Qty: 648 Package Multiple: 54 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$20.9550 | Buy Now |
DISTI #
SRBC-16A2A0G
|
IBS Electronics | SRBC-16A2A0G by BEL FUSE is a non-isolated DC-DC converter module with 80W power output, adjustable 0.75V to 5V output, 16A current, 12V input, and 7-pin SMT tray packaging. Min Qty: 648 Package Multiple: 1 | 0 |
|
$24.6840 | Buy Now |
DISTI #
SRBC-16A2A0G
|
Avnet Abacus | Module DCDC 1OUT 075V to 5V 16A 80W 7Pin SMT Tray (Alt: SRBC-16A2A0G) RoHS: Compliant Min Qty: 648 Package Multiple: 54 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRBC-16A2A0G
SRBC-16A2A0G CAD Models
SRBC-16A2A0G Part Data Attributes
|
SRBC-16A2A0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SRBC-16A2A0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | Module-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | BelFuse | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |
SRBC-16A2A0G Frequently Asked Questions (FAQ)
-
A good PCB layout for the SRBC-16A2A0G would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce electromagnetic interference (EMI).
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good airflow, and consider using a heat sink or thermal interface material to reduce the operating temperature of the device.
-
Exceeding the maximum rated current of the SRBC-16A2A0G can lead to overheating, reduced lifespan, and potentially even catastrophic failure. It's essential to ensure that the device is operated within its specified current rating to maintain reliability and performance.
-
Yes, the SRBC-16A2A0G can be used in a redundant or parallel configuration to increase power handling, but it's essential to ensure that the devices are properly synchronized and that the total current rating is not exceeded.
-
To troubleshoot issues with the SRBC-16A2A0G, start by checking the input voltage, current, and temperature. Verify that the device is properly mounted and that the PCB layout is correct. Use thermal imaging or temperature measurement tools to identify hotspots, and consult the datasheet and application notes for guidance.