Part Details for SRB-SH-124DM2 by Sanyou Relays
Results Overview of SRB-SH-124DM2 by Sanyou Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRB-SH-124DM2 Information
SRB-SH-124DM2 by Sanyou Relays is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SRB-SH-124DM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRB-SH-124DM2
|
TME | Relay: electromagnetic, SPST-NO, Icontacts max: 5A, 5A/277VAC, SRB Min Qty: 1 | 2718 |
|
$0.4110 / $0.6900 | Buy Now |
Part Details for SRB-SH-124DM2
SRB-SH-124DM2 CAD Models
SRB-SH-124DM2 Part Data Attributes
|
SRB-SH-124DM2
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SRB-SH-124DM2
Sanyou Relays
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 31.2VDC (Coil), 200mW (Coil), DC Input, Random, AC Output,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
Body Breadth | 7 mm | |
Body Height | 15.1 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2800 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1385VA@277VAC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.5mm x 7mm x 15.1mm | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003403606807213615 inch | |
Termination Type | SOLDER |