Part Details for SRA-51T-4 by JST Manufacturing
Results Overview of SRA-51T-4 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRA-51T-4 Information
SRA-51T-4 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SRA-51T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRA-51T-4-ND
|
DigiKey | RING TONGUE TERMINAL Min Qty: 7500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0285 | Buy Now |
DISTI #
306-SRA-51T-4
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.0250 / $0.1000 | Order Now |
DISTI #
SMC-SRA-51T-4
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6856 |
|
RFQ |
Part Details for SRA-51T-4
SRA-51T-4 CAD Models
SRA-51T-4 Part Data Attributes
|
SRA-51T-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SRA-51T-4
JST Manufacturing
Wire Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
SRA-51T-4 Frequently Asked Questions (FAQ)
-
The recommended torque for the SRA-51T-4 connector is 0.5-1.5 N·m (4.4-13.4 in·lb).
-
Yes, the SRA-51T-4 connector is designed to withstand high vibrations and is suitable for applications where vibration is a concern.
-
Yes, the SRA-51T-4 connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The maximum current rating for the SRA-51T-4 connector is 3A per contact.
-
Yes, the SRA-51T-4 connector is designed for automated assembly and can be easily integrated into automated manufacturing processes.