Part Details for SR733ATTE2R00F by KOA Speer Electronics Inc
Results Overview of SR733ATTE2R00F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR733ATTE2R00F Information
SR733ATTE2R00F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR733ATTE2R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SR733ATTE2R00FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2608 In Stock |
|
$0.2192 / $0.9600 | Buy Now |
DISTI #
660-SR733ATTE2R00F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 2.0ohms 1% RoHS: Compliant | 658 |
|
$0.2670 / $0.9600 | Buy Now |
DISTI #
SR733ATTE2R00F
|
TTI | Current Sense Resistors - SMD 1watts 2.0ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2010 / $0.2130 | Buy Now |
Part Details for SR733ATTE2R00F
SR733ATTE2R00F CAD Models
SR733ATTE2R00F Part Data Attributes
|
SR733ATTE2R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTE2R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |
SR733ATTE2R00F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SR733ATTE2R00F is 260°C for 10 seconds.
-
Yes, the SR733ATTE2R00F is resistant to sulfurization, making it suitable for use in harsh environments.
-
The power rating of the SR733ATTE2R00F at 70°C is 0.5W.
-
Yes, the SR733ATTE2R00F is compatible with lead-free soldering processes.
-
The operating temperature range of the SR733ATTE2R00F is -55°C to 155°C.