Part Details for SR215E224MARTR1 by Kyocera AVX Components
Results Overview of SR215E224MARTR1 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR215E224MARTR1 Information
SR215E224MARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR215E224MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6172
|
Newark | Ceramic Capacitor 0.22Uf, 50V, Z5U, 20%, Radial, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR215E224MARTR1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1230 | Buy Now |
DISTI #
478-7343-1-ND
|
DigiKey | CAP CER 0.22UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2033 In Stock |
|
$0.0928 / $0.4600 | Buy Now |
DISTI #
SR215E224MARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 20%, Z5U, Radial Leaded - Tape and Reel (Alt: SR215E224MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1167 | Buy Now |
DISTI #
581-SR215E224MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U RoHS Long Leads 20% RoHS: Compliant | 329 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
V72:2272_10761920
|
Arrow Electronics | Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C T/R RoHS: Compliant Min Qty: 1095 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1404 |
|
$0.1411 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0612 / $0.0648 | Buy Now |
DISTI #
SR215E224MARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U RoHS Long Leads 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0930 / $0.1080 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 nF 50V �20% Tolerance Z5U Radial Lead/SkyCap� Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0612 / $0.0648 | Buy Now |
DISTI #
SR215E224MARTR1
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, Z5U, ±20%, THT, 5.08mm Min Qty: 3000 | 0 |
|
$0.1040 | RFQ |
DISTI #
SR215E224MARTR1
|
IBS Electronics | CAP CERAMIC 0.22UF 50V Z5U 20% RADIAL 5.08MM 85C T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0796 / $0.0842 | Buy Now |
Part Details for SR215E224MARTR1
SR215E224MARTR1 CAD Models
SR215E224MARTR1 Part Data Attributes
|
SR215E224MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E224MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E224MARTR1
This table gives cross-reference parts and alternative options found for SR215E224MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E224MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR205E224MAR | Kyocera AVX Components | $0.0725 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215E224MARTR1 vs SR205E224MAR |
SR215E224MAR | Kyocera AVX Components | $0.1555 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215E224MARTR1 vs SR215E224MAR |
SR595E224MAR | Kyocera AVX Components | $0.1655 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SR595E224MAR |
SR295E224MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SR295E224MART |
SR225E224MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SR225E224MARAP1 |
SL205E224MABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SL205E224MABTR1 |
SR205E224MA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR215E224MARTR1 vs SR205E224MA-RTR1 |
SR595E224MART | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SR595E224MART |
SR205E224MARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 2012, | SR215E224MARTR1 vs SR205E224MARAP1 |
NCM21Z5U224M50TRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR215E224MARTR1 vs NCM21Z5U224M50TRF |
SR215E224MARTR1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SR215E224MARTR1 can be found in the Kyocera AVX Components' land pattern recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The SR215E224MARTR1 capacitor is designed to handle high-frequency noise effectively due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). The capacitor's internal construction and materials are optimized to minimize parasitic inductance and capacitance, allowing it to effectively filter out high-frequency noise and ripple.
-
The SR215E224MARTR1 capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to consider the derating curves and temperature coefficients provided in the datasheet to ensure the capacitor's performance and reliability in extreme temperature conditions.
-
The SR215E224MARTR1 capacitor is designed to withstand moderate vibration levels, but it's essential to consider the specific vibration requirements of your application. Kyocera AVX Components provides vibration testing data and recommendations for their capacitors, which can be obtained through their customer support or website.
-
The SR215E224MARTR1 capacitor's capacitance value and ESR may vary under DC bias conditions. The datasheet provides DC bias characteristics, but it's essential to consider the specific DC bias conditions of your application and consult with Kyocera AVX Components' technical support if necessary.