Part Details for SQ2389ES-T1-GE3 by Vishay Intertechnologies
Results Overview of SQ2389ES-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ2389ES-T1-GE3 Information
SQ2389ES-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQ2389ES-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4.1A I(D), 40V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 512 |
|
$0.1785 / $0.3825 | Buy Now |
DISTI #
SQ2389ES-T1-GE3
|
TTI | MOSFETs SOT23 P CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2260 | Buy Now |
DISTI #
SQ2389ES-T1-GE3
|
TME | Transistor: P-MOSFET, unipolar, -40V, -4.1A, Idm: -16A, 1W, SOT23 Min Qty: 1 | 2809 |
|
$0.3280 / $0.7750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27000 |
|
RFQ |
Part Details for SQ2389ES-T1-GE3
SQ2389ES-T1-GE3 CAD Models
SQ2389ES-T1-GE3 Part Data Attributes
|
SQ2389ES-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ2389ES-T1-GE3
Vishay Intertechnologies
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SQ2389ES-T1-GE3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SQ2389ES-T1_GE3 is -40°C to 125°C.
-
Yes, SQ2389ES-T1_GE3 is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage for SQ2389ES-T1_GE3 is 1.5 times the rated voltage (250V) for a maximum of 5 seconds.
-
Handle SQ2389ES-T1_GE3 with ESD-protective equipment and follow proper ESD handling procedures to prevent damage.
-
Yes, SQ2389ES-T1_GE3 is suitable for high-frequency applications up to 1 GHz, but ensure proper PCB design and layout to minimize parasitic effects.