Part Details for SPXI025.TXM by Littelfuse Inc
Results Overview of SPXI025.TXM by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXI025.TXM Information
SPXI025.TXM by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXI025.TXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5666-SPXI025.TXM-ND
|
DigiKey | FUSE SOLAR INLINE 1500VDC 25A Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$47.7770 | Buy Now |
DISTI #
576-SPXI025.TXM
|
Mouser Electronics | Specialty Fuses 1500 VDC 25A INLINE COMPACT FUSE-10 PACK RoHS: Compliant | 0 |
|
$35.0400 / $43.4800 | Order Now |
DISTI #
75569223
|
RS | 1500 VDC 25A INLINE COMPACT FUSE Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0000 / $38.0400 | RFQ |
|
Onlinecomponents.com | 1500 VDC 25A Inline Compact Fuse-10 Pack - 25A RoHS: Compliant | 0 |
|
$21.3700 / $28.0500 | Buy Now |
DISTI #
000000000007258697
|
Sager | 1500 VDC 25A INLINE COMPACT FUSE-10 PACK Min Qty: 10 | 0 |
|
$39.2200 / $44.5400 | Buy Now |
Part Details for SPXI025.TXM
SPXI025.TXM CAD Models
SPXI025.TXM Part Data Attributes
|
SPXI025.TXM
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI025.TXM
Littelfuse Inc
Electric Fuse, 25A, 1500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 110.06 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2304 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXI025.TXM
This table gives cross-reference parts and alternative options found for SPXI025.TXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXI025.TXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPXI025.LXBM | Littelfuse Inc | Check for Price | Electric Fuse, 25A, 1500VDC, 50000A (IR), Inline/holder, | SPXI025.TXM vs SPXI025.LXBM |
SPXV025.L | Littelfuse Inc | Check for Price | Electric Fuse, 25A, 30000A (IR), | SPXI025.TXM vs SPXV025.L |
SPXI025.LXM | Littelfuse Inc | Check for Price | Electric Fuse, 25A, 1500VDC, 50000A (IR), Inline/holder, | SPXI025.TXM vs SPXI025.LXM |