Part Details for SPXI015.LXB by Littelfuse Inc
Results Overview of SPXI015.LXB by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPXI015.LXB Information
SPXI015.LXB by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPXI015.LXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SPXI015.LXB
|
Mouser Electronics | Specialty Fuses 1500 VDC 15A INLINE MIDGET FUSE 8AWG RoHS: Compliant | 0 |
|
$36.3400 | Order Now |
DISTI #
75569207
|
RS | 1500 VDC 15A INLINE MIDGET FUSE 8AWG Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9600 / $51.0400 | RFQ |
|
Onlinecomponents.com | 1500 VDC 15A Inline Midget Fuse 8Awg - 15A RoHS: Compliant | 0 |
|
$26.7400 / $54.5800 | Buy Now |
DISTI #
000000000007258688
|
Sager | 1500 VDC 15A INLINE MIDGET FUSE 8AWG Min Qty: 50 | 0 |
|
$45.1900 | Buy Now |
Part Details for SPXI015.LXB
SPXI015.LXB CAD Models
SPXI015.LXB Part Data Attributes
|
SPXI015.LXB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXI015.LXB
Littelfuse Inc
Electric Fuse, 15A, 1500VDC, 30000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 114.05 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 299 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |