Part Details for SPX3819R2-L-1.2/TR by Exar Corporation
Results Overview of SPX3819R2-L-1.2/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX3819R2-L-1.2/TR Information
SPX3819R2-L-1.2/TR by Exar Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX3819R2-L-1.2/TR
SPX3819R2-L-1.2/TR CAD Models
SPX3819R2-L-1.2/TR Part Data Attributes
|
SPX3819R2-L-1.2/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX3819R2-L-1.2/TR
Exar Corporation
Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO8, ROHS COMPLIANT, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DFN | |
Package Description | HTSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SPX3819R2-L-1.2/TR
This table gives cross-reference parts and alternative options found for SPX3819R2-L-1.2/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX3819R2-L-1.2/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX3819R2-L-1.2/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, PDSO8, ROHS COMPLIANT, DFN-8 | SPX3819R2-L-1.2/TR vs SPX3819R2-L-1.2/TR |
SPX3819R2-L-1-2/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.7V Dropout, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, DFN-8 | SPX3819R2-L-1.2/TR vs SPX3819R2-L-1-2/TR |