Part Details for SPX29300T-L-3-3/TR by Sipex Corporation
Results Overview of SPX29300T-L-3-3/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX29300T-L-3-3/TR Information
SPX29300T-L-3-3/TR by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX29300T-L-3-3/TR
SPX29300T-L-3-3/TR CAD Models
SPX29300T-L-3-3/TR Part Data Attributes
|
SPX29300T-L-3-3/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29300T-L-3-3/TR
Sipex Corporation
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-263AA, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.015 mm |
Alternate Parts for SPX29300T-L-3-3/TR
This table gives cross-reference parts and alternative options found for SPX29300T-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29300T-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX29300T-3.3-L/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-3.3-L/TR |
SPX29301T5-3.3-L | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | SPX29300T-L-3-3/TR vs SPX29301T5-3.3-L |
SPX29300T-L-3-3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-L-3-3 |
SPX29300T-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-L-3.3/TR |
SPX29300T-L-3-3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-L-3-3/TR |
SPX29300T-3.3/TR | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-3.3/TR |
SPX29300T-L-3.3 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-L-3.3 |
SPX29300T-3.3-L | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | SPX29300T-L-3-3/TR vs SPX29300T-3.3-L |
SPX29301T5-L-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BB, 5 PIN | SPX29300T-L-3-3/TR vs SPX29301T5-L-3.3 |
SPX29300T-L-3-3/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPX29300T-L-3-3/TR should prioritize noise reduction and signal integrity. Keep the input and output traces short and separate, use a solid ground plane, and add decoupling capacitors close to the device. Exar Corporation provides a recommended PCB layout in their application notes.
-
To ensure the SPX29300T-L-3-3/TR operates within the specified temperature range, provide adequate heat dissipation through a heat sink or thermal pad. Keep the device away from heat sources, and ensure good airflow around the PCB. Monitor the device's junction temperature (TJ) to prevent overheating.
-
Exceeding the maximum input voltage (VIN) can cause permanent damage to the device. If the input voltage exceeds the recommended maximum, the device may experience latch-up, overheating, or even failure. Ensure the input voltage is within the specified range to prevent damage.
-
To troubleshoot issues with the output voltage regulation, check the input voltage, output load, and feedback resistors. Verify that the output voltage is within the specified range and that the device is not overheating. Use an oscilloscope to monitor the output voltage and identify any oscillations or noise.
-
The SPX29300T-L-3-3/TR is a sensitive device and requires proper ESD protection during handling and assembly. Use an ESD wrist strap, mat, or workstation to prevent static damage. Handle the device by the body or pins, avoiding direct contact with the die. Follow Exar Corporation's ESD handling guidelines for more information.