Part Details for SPX29152U5 by Sipex Corporation
Results Overview of SPX29152U5 by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX29152U5 Information
SPX29152U5 by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SPX29152U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.25 V-ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM5 | 4749 |
|
$0.6300 / $1.5000 | Buy Now |
Part Details for SPX29152U5
SPX29152U5 CAD Models
SPX29152U5 Part Data Attributes
|
SPX29152U5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX29152U5
Sipex Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.04 mm |
Alternate Parts for SPX29152U5
This table gives cross-reference parts and alternative options found for SPX29152U5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29152U5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX29152U5-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 0.6V Dropout, BIPolar, PSFM5, LEAD FREE, TO-220, 5 PIN | SPX29152U5 vs SPX29152U5-L |
SPX29152T5-L/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29152U5 vs SPX29152T5-L/TR |
SPX29152T5 | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, TO-263BA, 5 PIN | SPX29152U5 vs SPX29152T5 |
SPX29152T5-L/TR | MaxLinear Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29152U5 vs SPX29152T5-L/TR |
SPX29152T5-L/TR | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN | SPX29152U5 vs SPX29152T5-L/TR |
SPX29152T5/TR | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 0.6V Dropout, PSSO5, TO-263BA, 5 PIN | SPX29152U5 vs SPX29152T5/TR |