Part Details for SPX1582T5-L-2-5/TR by Sipex Corporation
Results Overview of SPX1582T5-L-2-5/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX1582T5-L-2-5/TR Information
SPX1582T5-L-2-5/TR by Sipex Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SPX1582T5-L-2-5/TR
SPX1582T5-L-2-5/TR CAD Models
SPX1582T5-L-2-5/TR Part Data Attributes
|
SPX1582T5-L-2-5/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1582T5-L-2-5/TR
Sipex Corporation
Fixed Positive LDO Regulator, 2.5V, 1.18V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.18 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.75 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.015 mm |