-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX1117M3-L-3-3/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9322
|
Newark | Ldo Voltage Regulator, 800Ma, 3.3V, Output Type:Fixed, Input Voltage Min:4.8V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Max Linear SPX1117M3-L-3-3/TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 | Buy Now |
DISTI #
SPX1117M3-L-3-3/TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 3-Pin SOT-223 T/R - Tape and Reel (Alt: SPX1117M3-L-3-3/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 35000 |
|
RFQ | |
DISTI #
701-SPX1117M3-L-33TR
|
Mouser Electronics | LDO Voltage Regulators 800mALOW DROPOUT RoHS: Compliant | 23588 |
|
$0.1140 / $0.2900 | Buy Now |
|
Future Electronics | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 17500Reel |
|
$0.1030 / $0.1080 | Buy Now |
|
Future Electronics | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1030 / $0.1080 | Buy Now |
|
Future Electronics | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1080 | Buy Now |
|
Future Electronics | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R Min Qty: 2500 Package Multiple: 2500 |
32500 null |
|
$0.1030 / $0.1080 | Buy Now |
|
Future Electronics | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R Min Qty: 2500 Package Multiple: 2500 |
10000 null |
|
$0.0910 / $0.0989 | Buy Now |
DISTI #
SPX1117M3-L-3-3/TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.8A, SOT223, SMD Min Qty: 1 | 4187 |
|
$0.1610 / $0.2730 | Buy Now |
|
New Advantage Corporation | SPX1117 Series 3.3 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 32500 |
|
$0.1662 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX1117M3-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1117M3-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SPX1117M3-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117M3-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX1117M3-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | SPX1117M3-L-3-3/TR vs SPX1117M3-L-3.3/TR |
SPX1117M3-L-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | SPX1117M3-L-3-3/TR vs SPX1117M3-L-3.3 |
SPX1117M3-L-3.3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | SPX1117M3-L-3-3/TR vs SPX1117M3-L-3.3/TR |
SPX1117M3-L-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX1117M3-L-3-3/TR vs SPX1117M3-L-3-3/TR |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 0.05 ohms or less, and place the capacitor as close to the output pin as possible.
The thermal shutdown temperature is typically around 150°C, but it can vary depending on the specific device and operating conditions.
The device is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to ensure reliability in high-temperature environments.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.