-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX1117M3-L-2-5/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1847-1-ND
|
DigiKey | IC REG LIN 2.5V 800MA SOT-223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6572 In Stock |
|
$0.1074 / $0.2900 | Buy Now |
DISTI #
SPX1117M3-L-2-5/TR
|
Avnet Americas | 800MA LOW DROPOUT VOLTAGE REGULATOR - Tape and Reel (Alt: SPX1117M3-L-2-5/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
701-SPX1117M3-L-25TR
|
Mouser Electronics | LDO Voltage Regulators 800mALOW DROPOUT RoHS: Compliant | 3423 |
|
$0.1060 / $0.2900 | Buy Now |
DISTI #
SPX1117M3-L-2-5/TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.8A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.3450 / $0.3500 | RFQ |
DISTI #
SMC-SPX1117M3-L-2-5/TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3326 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX1117M3-L-2-5/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1117M3-L-2-5/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SPX1117M3-L-2-5/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117M3-L-2-5/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPX1117M3-L-2-5 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO3, ROHS COMPLIANT, TO-261AA, SOT-223, 4 PIN | SPX1117M3-L-2-5/TR vs SPX1117M3-L-2-5 |
SPX1117HM3-2-5 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | SPX1117M3-L-2-5/TR vs SPX1117HM3-2-5 |
SPX1117M3-2-5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | SPX1117M3-L-2-5/TR vs SPX1117M3-2-5/TR |
SPX1117HM3-2-5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | SPX1117M3-L-2-5/TR vs SPX1117HM3-2-5/TR |
SPX1117M3-2-5 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4/3 PIN | SPX1117M3-L-2-5/TR vs SPX1117M3-2-5 |
SPX1117M3-L-2.5 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | SPX1117M3-L-2-5/TR vs SPX1117M3-L-2.5 |
SPX1117HM3-L-2-5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, TO-261AA, SOT-223, 4/3 PIN | SPX1117M3-L-2-5/TR vs SPX1117HM3-L-2-5/TR |
SPX1117M3-L-2-5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PDSO4, LEAD FREE, TO-261AA, SOT-223, 3 PIN | SPX1117M3-L-2-5/TR vs SPX1117M3-L-2-5/TR |
A good PCB layout for the SPX1117M3-L-2-5/TR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the output and ground can help to improve stability.
The SPX1117M3-L-2-5/TR is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 85°C to ensure a junction temperature below 150°C.
While the datasheet recommends a specific output capacitor value and type, it's possible to use a different value or type. However, this may affect the regulator's stability and performance. It's recommended to consult with the manufacturer or perform thorough testing to ensure the desired performance is achieved.
To protect the SPX1117M3-L-2-5/TR from overvoltage and undervoltage conditions, it's recommended to add overvoltage protection (OVP) and undervoltage protection (UVP) circuits. These can be implemented using external components such as zener diodes, resistors, and transistors.