-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPX1117M3-L/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1845-1-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$0.1074 / $0.2900 | Buy Now |
DISTI #
SPX1117M3-L/TR
|
Avnet Americas | 800MA LOW DROPOUT VOLTAGE REGULATOR - Tape and Reel (Alt: SPX1117M3-L/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0976 / $0.1048 | Buy Now |
DISTI #
701-SPX1117M3-L/TR
|
Mouser Electronics | LDO Voltage Regulators 800mALOW DROPOUT RoHS: Compliant | 14401 |
|
$0.1050 / $0.2900 | Buy Now |
|
Future Electronics | SPX1117 Series ADJ Output Voltage 800 mA SMT LDO Regulator - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 55000Reel |
|
$0.1030 / $0.1080 | Buy Now |
DISTI #
88151320
|
Verical | LDO Regulator Pos 1.25V to 15V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2439 | Americas - 37500 |
|
$0.1497 / $0.1761 | Buy Now |
|
Future Electronics | SPX1117 Series ADJ Output Voltage 800 mA SMT LDO Regulator - SOT-223-3 Min Qty: 2500 Package Multiple: 2500 |
62500 null |
|
$0.1030 / $0.1080 | Buy Now |
|
Future Electronics | SPX1117 Series ADJ Output Voltage 800 mA SMT LDO Regulator - SOT-223-3 Min Qty: 2500 Package Multiple: 2500 |
12500 null |
|
$0.0910 / $0.0989 | Buy Now |
DISTI #
SPX1117M3-L/TR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷15V, 0.8A Min Qty: 1 | 2487 |
|
$0.1270 / $0.2060 | Buy Now |
|
Flip Electronics | Stock, ship today | 1247500 |
|
RFQ | |
|
LCSC | 70dB(120Hz) 800mA Adjustable 1.25V15V Positive electrode 20V SOT-223-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2260 |
|
$0.0960 / $0.1829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX1117M3-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX1117M3-L/TR
MaxLinear Inc
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SPX1117M3-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1117M3-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XRP1117ESETR-F | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | SPX1117M3-L/TR vs XRP1117ESETR-F |
A good PCB layout for the SPX1117M3-L/TR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended capacitor values and ESR ranges, and keep the output capacitor close to the device. Also, ensure that the input voltage is within the recommended range and the output current is within the specified maximum rating.
The maximum ambient temperature range for the SPX1117M3-L/TR is -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a range of -20°C to +85°C for optimal performance.
Yes, the SPX1117M3-L/TR is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is designed to meet the stringent reliability and quality standards of the automotive industry.
The power dissipation of the SPX1117M3-L/TR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the maximum power dissipation rating of the device and ensure that it is within the specified limit.