-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPU01N-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4842-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$3.3950 / $3.5800 | Buy Now |
DISTI #
SPU01N-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPU01N-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$2.5600 / $3.3600 | Buy Now |
DISTI #
709-SPU01N-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA SIP6 Unreg Iso RoHS: Compliant | 57 |
|
$3.3000 / $3.4500 | Buy Now |
DISTI #
71028140
|
RS | DC-DC Converter: 1 W SIP Package I/P:24VDC, O/P:12VDC @84mA, SIP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$6.6500 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module RoHS: Compliant | 9 Factory Stock |
|
$3.3610 / $3.9060 | Buy Now |
DISTI #
SPU01N-12
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4VDC, Uout: 12VDC, Iout: 0÷84mA Min Qty: 1 | 50 |
|
$2.5600 / $3.8900 | Buy Now |
DISTI #
000000000005618569
|
Sager | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA SIP6 Unreg Iso Min Qty: 1 | 0 |
|
$2.5000 / $3.5400 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module RoHS: Compliant | 9 Factory Stock |
|
$3.3610 / $3.9060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPU01N-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPU01N-12
Mean Well
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/6,.07 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
The maximum operating temperature range for the SPU01N-12 is -20°C to 60°C, with a derating of 2.5% per °C above 40°C.
Yes, the SPU01N-12 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
The SPU01N-12 requires a minimum load of 0A to maintain regulation, but it's recommended to have a minimum load of 10% to ensure stable operation.
No, the SPU01N-12 is not designed for parallel operation. If you need higher power, consider using a higher-power model from Mean Well or consult with their technical support team.
The MTBF rating for the SPU01N-12 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.