Part Details for SPTMV0005PG5B02 by Honeywell Sensing and Control
Results Overview of SPTMV0005PG5B02 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPTMV0005PG5B02 Information
SPTMV0005PG5B02 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for SPTMV0005PG5B02
SPTMV0005PG5B02 CAD Models
SPTMV0005PG5B02 Part Data Attributes
|
SPTMV0005PG5B02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPTMV0005PG5B02
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-100mV, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 20.7 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27NPT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12.5 V | |
Termination Type | CONNECTOR |