Part Details for SPR2472JT521 by KOA Speer Electronics Inc
Results Overview of SPR2472JT521 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPR2472JT521 Information
SPR2472JT521 by KOA Speer Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SPR2472JT521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ |
Part Details for SPR2472JT521
SPR2472JT521 CAD Models
SPR2472JT521 Part Data Attributes
|
SPR2472JT521
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPR2472JT521
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Film | |
JESD-609 Code | e0 | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SPR2472JT521
This table gives cross-reference parts and alternative options found for SPR2472JT521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR2472JT521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPR2472JVTP | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, | SPR2472JT521 vs SPR2472JVTP |
SPR2472J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, | SPR2472JT521 vs SPR2472J |
SPR2472JGT | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, | SPR2472JT521 vs SPR2472JGT |