Part Details for SPP21N50C3HKSA1 by Infineon Technologies AG
Results Overview of SPP21N50C3HKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPP21N50C3HKSA1 Information
SPP21N50C3HKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPP21N50C3HKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 857 |
|
RFQ |
Part Details for SPP21N50C3HKSA1
SPP21N50C3HKSA1 CAD Models
SPP21N50C3HKSA1 Part Data Attributes
|
SPP21N50C3HKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP21N50C3HKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP21N50C3HKSA1
This table gives cross-reference parts and alternative options found for SPP21N50C3HKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP21N50C3HKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIHP20N50E-GE3 | Vishay Intertechnologies | $1.8321 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | SPP21N50C3HKSA1 vs SIHP20N50E-GE3 |
SPB21N50C3ATMA1 | Infineon Technologies AG | $2.1194 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | SPP21N50C3HKSA1 vs SPB21N50C3ATMA1 |
SIHB20N50E-GE3 | Vishay Intertechnologies | $2.2796 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | SPP21N50C3HKSA1 vs SIHB20N50E-GE3 |
SPP21N50C3XKSA1 | Infineon Technologies AG | $2.9204 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | SPP21N50C3HKSA1 vs SPP21N50C3XKSA1 |
SPI21N50C3XKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | SPP21N50C3HKSA1 vs SPI21N50C3XKSA1 |
SPI21N50C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | SPP21N50C3HKSA1 vs SPI21N50C3 |
SPB21N50C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | SPP21N50C3HKSA1 vs SPB21N50C3 |
SPI21N50C3HKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | SPP21N50C3HKSA1 vs SPI21N50C3HKSA1 |
SPP21N50C3HKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the SPP21N50C3HKSA1 is 175°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 150°C for optimal performance and reliability.
-
To ensure proper cooling, it's essential to provide a good thermal interface between the device and the heat sink. Apply a thin layer of thermal interface material (TIM) to the device's drain pad, and ensure the heat sink is securely fastened to the device. Additionally, consider the thermal resistance of the heat sink and the PCB layout to minimize thermal impedance.
-
The recommended gate drive voltage for the SPP21N50C3HKSA1 is between 10V and 15V. However, the device can tolerate gate voltages up to 20V. It's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device and ensure optimal performance.
-
Yes, the SPP21N50C3HKSA1 is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching characteristics, such as the rise and fall times, and ensure the gate drive circuitry is capable of providing a fast switching signal. Additionally, consider the PCB layout and parasitic inductances to minimize ringing and oscillations.
-
To protect the SPP21N50C3HKSA1 from overvoltage and overcurrent, consider using a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Additionally, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions. It's also essential to ensure the device is operated within its safe operating area (SOA) to prevent damage.