-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 4239, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM10040T-4R7M-HZR by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3128
|
Newark | Power Inductor, 4.7Uh, Shielded, 8.7A Rohs Compliant: Yes |Tdk SPM10040T-4R7M-HZR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$1.0100 / $1.8900 | Buy Now |
DISTI #
67AK9951
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM10040T-4R7M-HZR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM10040T-4R7M-HZRCT-ND
|
DigiKey | FIXED IND 4.7UH 9.1A 0.0159OHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$0.9500 / $1.9300 | Buy Now |
DISTI #
SPM10040T-4R7M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10040T-4R7M-HZR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 / $0.9652 | Buy Now |
DISTI #
810-SPM100404R7MHZR
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 9.1A 15.9Mohm RoHS: Compliant | 186 |
|
$0.9500 / $1.9300 | Buy Now |
DISTI #
SPM10040T-4R7M-HZR
|
Avnet Abacus | (Alt: SPM10040T-4R7M-HZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040T-4R7M-HZR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-4R7M-HZR
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 4239, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0159 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SPM10040T-4R7M-HZR can be found in the TDK Corporation's recommended footprint document, which is usually available on their website or through their customer support. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To prevent damage, it's recommended to handle the SPM10040T-4R7M-HZR by the edges, avoiding touching the electrical contacts or the ceramic body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, avoid bending or flexing the component during assembly, as this can cause mechanical stress and damage to the internal structure.
The maximum allowable voltage derating for the SPM10040T-4R7M-HZR is typically specified in the datasheet, but it's usually around 80% of the rated voltage. However, it's recommended to consult with TDK Corporation's application engineers or customer support to determine the appropriate voltage derating for your specific application.
The SPM10040T-4R7M-HZR is rated for operation up to 125°C, but it's essential to consider the component's power dissipation, thermal resistance, and other environmental factors when operating in high-temperature environments. Consult with TDK Corporation's application engineers or customer support to determine the component's suitability for your specific application.
To ensure the reliability and longevity of the SPM10040T-4R7M-HZR, follow proper design and assembly guidelines, such as using the recommended land pattern, avoiding overheating, and minimizing mechanical stress. Additionally, consider implementing derating, using protective devices, and following TDK Corporation's recommended usage guidelines.