Part Details for SPH-001T-P0.5S by JST Manufacturing
Results Overview of SPH-001T-P0.5S by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH-001T-P0.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SPH-001T-P0.5S-ND
|
DigiKey | PH CONTACT Min Qty: 8000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0193 | Buy Now |
DISTI #
306-SPH-001T-P0.5S
|
Mouser Electronics | Terminals RoHS: Compliant | 23008 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
87362144
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 24000 |
|
$0.0122 / $0.0150 | Buy Now |
DISTI #
87340407
|
Verical | Contact SKT Crimp ST Cable Mount 24-30AWG RoHS: Compliant Min Qty: 5155 Package Multiple: 1 | Americas - 21369 |
|
$0.0136 | Buy Now |
DISTI #
SPH-001T-P0.5S
|
TME | Contact, female, phosphor bronze, tinned, 0.13÷0.33mm2, PH, reel Min Qty: 8000 | 24000 |
|
$0.0120 / $0.0148 | Buy Now |
DISTI #
SPH-001T-P0.5S/C
|
TME | Contact, female, phosphor bronze, tinned, 0.13÷0.33mm2, PH, 2A, 2mm Min Qty: 20 | 23810 |
|
$0.0134 / $0.0370 | Buy Now |
Part Details for SPH-001T-P0.5S
SPH-001T-P0.5S CAD Models
SPH-001T-P0.5S Part Data Attributes
|
SPH-001T-P0.5S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPH-001T-P0.5S
JST Manufacturing
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
SPH-001T-P0.5S Frequently Asked Questions (FAQ)
-
The recommended wire size for the SPH-001T-P0.5S connector is 0.3-0.5 mm² (AWG 20-22).
-
Yes, the SPH-001T-P0.5S connector is designed to withstand vibrations and is suitable for high-vibration applications.
-
Yes, the SPH-001T-P0.5S connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The maximum current rating for the SPH-001T-P0.5S connector is 1A per contact.
-
Yes, the SPH-001T-P0.5S connector is designed for automated assembly processes, including pick-and-place machines.