Part Details for SPFJ300 by Littelfuse Inc
Results Overview of SPFJ300 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPFJ300 Information
SPFJ300 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SPFJ300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 300A 1000VDC Photovoltaic Class J Fuse RoHS: Compliant | 0 |
|
$266.9000 / $282.9600 | Buy Now |
Part Details for SPFJ300
SPFJ300 CAD Models
SPFJ300 Part Data Attributes
|
SPFJ300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPFJ300
Littelfuse Inc
Electric Fuse, 300A, 600VAC, 1000VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 1000 VDC: 20000 A | |
Body Height | 85.7 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 143000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 720 s |
Alternate Parts for SPFJ300
This table gives cross-reference parts and alternative options found for SPFJ300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPFJ300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPFJ300.X | Littelfuse Inc | $238.4567 | Electric Fuse, Fast Blow, 300A, 200000A (IR), J, ROHS COMPLIANT | SPFJ300 vs SPFJ300.X |