-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC21349 by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0544
|
Newark | Connector, Rca/Phono, Jack, No. Of Contacts:-, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Pcb Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Connector Colour:Black Rohs Compliant: Yes |Multicomp Pro SPC21349 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 522 |
|
$0.1890 | Buy Now |
DISTI #
33134277
|
Verical | Conn RCA -Phono Jack Coupler F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port Min Qty: 265 Package Multiple: 1 | Americas - 522 |
|
$0.2856 / $0.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC21349
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21349
SPC Multicomp
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Audio Type | PHONO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |