Part Details for SPC15501 by SPC Multicomp
Results Overview of SPC15501 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15501 Information
SPC15501 by SPC Multicomp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for SPC15501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7790
|
Newark | Dip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icd Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp SPC15501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5412 |
|
$0.1680 | Buy Now |
|
Quest Components | 232 |
|
$0.3990 / $1.3300 | Buy Now |
Part Details for SPC15501
SPC15501 CAD Models
SPC15501 Part Data Attributes
|
SPC15501
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15501
SPC Multicomp
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.4 inch | |
Body Depth | 0.201 inch | |
Body Length | 1 inch | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for SPC15501
This table gives cross-reference parts and alternative options found for SPC15501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1034000201 | Acmelux Taiwan Inc | Check for Price | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC15501 vs 1034000201 |
SPC15501 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SPC15501 should ensure that the input and output tracks are separated, and the power supply lines are decoupled with capacitors. Additionally, the layout should minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of external components, such as resistors, capacitors, and inductors, depends on the specific application and operating frequency. The datasheet provides recommended values, but engineers should consider factors like component tolerance, temperature coefficient, and parasitic effects when selecting components.
-
The SPC15501 is rated for operation from -40°C to 125°C, but the actual operating temperature range may be limited by the specific application and the thermal design of the system. Engineers should ensure that the device is properly heat-sinked and that the system is designed to operate within the recommended temperature range.
-
Common issues with the SPC15501 can be troubleshooted by checking the PCB layout, ensuring proper power supply decoupling, and verifying that the input and output signals are within the recommended specifications. Engineers can also use simulation tools and oscilloscopes to analyze the circuit behavior and identify the root cause of the issue.
-
Yes, the SPC15501 is compatible with lead-free soldering processes, but engineers should ensure that the soldering temperature and profile are within the recommended specifications to avoid damaging the device.