Part Details for SPC15405 by SPC Multicomp
Results Overview of SPC15405 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15405 Information
SPC15405 by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4987
|
Newark | Bnc Tee Adapter, 1 X Plug-2 X Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Multicomp SPC15405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 524 |
|
$1.3900 | Buy Now |
Part Details for SPC15405
SPC15405 CAD Models
SPC15405 Part Data Attributes
|
SPC15405
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15405
SPC Multicomp
RF Connector Adapter, BNC-BNC-BNC, Female-Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |