Part Details for SPC15365 by SPC Multicomp
Results Overview of SPC15365 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15365 Information
SPC15365 by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4951
|
Newark | Rf/Coaxial Adapter, F Jack-F Jack, Convert From Coax Type:F, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Multicomp SPC15365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1015 |
|
$0.1670 | Buy Now |
DISTI #
77768069
|
Verical | Conn Type F 75Ohm ST Cable Mount RCP Nickel Min Qty: 300 Package Multiple: 1 | Americas - 1015 |
|
$0.2441 / $0.2618 | Buy Now |
Part Details for SPC15365
SPC15365 CAD Models
SPC15365 Part Data Attributes
|
SPC15365
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15365
SPC Multicomp
RF Connector Adapter, F-F, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Adapter Style | F-F | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NI | |
Contact Material | BRASS | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.8 GHz | |
VSWR | 1.35 |