Part Details for SPC15154 by SPC Multicomp
Results Overview of SPC15154 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15154 Information
SPC15154 by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4762
|
Newark | Connector, Phone Audio, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: No |Multicomp SPC15154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$0.1430 | Buy Now |
Part Details for SPC15154
SPC15154 CAD Models
SPC15154 Part Data Attributes
|
SPC15154
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15154
SPC Multicomp
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Audio Type | PHONO | |
Body Depth | 0.799 inch | |
Body Diameter | 0.358 inch | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm Audio | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Insulator Color | RED | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |