Part Details for SPC15147 by SPC Multicomp
Results Overview of SPC15147 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15147 Information
SPC15147 by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4758
|
Newark | Rf/Coaxial Adapter, Uhf Jack-Uhf Jack, Convert From Coax Type:Uhf, Convert From Gender:Jack, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Multicomp SPC15147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.8600 / $4.0500 | Buy Now |
Part Details for SPC15147
SPC15147 CAD Models
SPC15147 Part Data Attributes
|
SPC15147
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15147
SPC Multicomp
RF Connector Adapter, UHF-UHF, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Adapter Style | UHF-UHF | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NI | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Material | ACETAL | |
Mounting Style | STRAIGHT |