Part Details for SPC15142 by SPC Multicomp
Results Overview of SPC15142 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC15142 Information
SPC15142 by SPC Multicomp is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC15142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4755
|
Newark | Tee Adapter, 1 X Uhf Plug-2 X Uhf Jack, Convert From Coax Type:Uhf, Convert From Gender:Plug, Convert To Coax Type:Uhf, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:-, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Multicomp SPC15142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$0.9000 | Buy Now |
DISTI #
31069056
|
Verical | Conn UHF Adapter T Style F/PL/F Nickel Min Qty: 56 Package Multiple: 1 | Americas - 648 |
|
$1.3598 / $1.5385 | Buy Now |
Part Details for SPC15142
SPC15142 CAD Models
SPC15142 Part Data Attributes
|
SPC15142
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15142
SPC Multicomp
RF Connector Adapter, UHF-UHF-UHF, Female-Female-Male, Jack-jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Adapter Style | UHF-UHF-UHF | |
Body/Shell Style | JACK-JACK-PLUG | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |