Part Details for SPC02SXCN-RC by Sullins Connector Solutions
Results Overview of SPC02SXCN-RC by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC02SXCN-RC Information
SPC02SXCN-RC by Sullins Connector Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SPC02SXCN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9342-ND
|
DigiKey | CONN JUMPER SHORTING .100" GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62551 In Stock |
|
$0.0411 / $0.1000 | Buy Now |
DISTI #
SULSPC02SXCN-RC
|
Heilind Electronics | Americas - 101 in Stock |
|
$0.0581 / $0.0582 | Buy Now | |
DISTI #
SULSPC02SXCN-RC
|
Interstate Connecting Components | 33 |
|
$0.0581 / $0.0582 | Buy Now |
Part Details for SPC02SXCN-RC
SPC02SXCN-RC CAD Models
SPC02SXCN-RC Part Data Attributes
|
SPC02SXCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPC02SXCN-RC
Sullins Connector Solutions
Shunts/Jumper Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.197 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
SPC02SXCN-RC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the SPC02SXCN-RC connector is designed to withstand high-vibration environments and is suitable for applications such as industrial control systems, transportation systems, and more.
-
The operating temperature range for the SPC02SXCN-RC connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the SPC02SXCN-RC connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the SPC02SXCN-RC connector is 500 cycles minimum.