-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPBW03F-03 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4801-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
46 In Stock |
|
$10.1050 / $10.6700 | Buy Now |
DISTI #
SPBW03F-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPBW03F-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$8.1905 / $9.7677 | Buy Now |
DISTI #
709-SPBW03F-03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3Vout 700mA SIP8 Reg Iso RoHS: Compliant | 0 |
|
$10.0700 / $10.2800 | Order Now |
DISTI #
71028179
|
RS | DC-DC Converter: 3 W SIP Package I/P: 9-36VDC, O/P:3.3VDC @700mA, SIP Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7600 / $35.2200 | RFQ |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module RoHS: Compliant |
152 In Stock 26 Factory Stock |
|
$9.9100 / $11.6300 | Buy Now |
DISTI #
76877286
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2347 | Americas - 147 |
|
$12.8830 / $15.1190 | Buy Now |
DISTI #
SPBW03F-03
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 0÷700mA, SIP8 Min Qty: 1 | 2 |
|
$7.8400 / $11.9200 | Buy Now |
DISTI #
000000000005613961
|
Sager | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3Vout 700mA SIP8 Reg Iso Min Qty: 1 | 0 |
|
$7.3700 / $10.3100 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP Module RoHS: Compliant |
152 In Stock 26 Factory Stock |
|
$9.9100 / $11.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPBW03F-03
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPBW03F-03
Mean Well
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.31 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
The maximum ambient temperature for the SPBW03F-03 is 40°C (104°F) with derating, and 70°C (158°F) for storage.
Yes, the SPBW03F-03 is designed to operate in humid environments, but it's recommended to follow the derating curve for high humidity conditions.
The minimum load requirement for the SPBW03F-03 is 10% of the maximum rated output power.
No, the SPBW03F-03 is not designed for parallel operation. If higher power is required, consider using a higher-power model from Mean Well.
The MTBF for the SPBW03F-03 is approximately 550,000 hours at 25°C (77°F) ambient temperature, calculated according to MIL-HDBK-217F.