Part Details for SP707CP by Sipex Corporation
Results Overview of SP707CP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP707CP Information
SP707CP by Sipex Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SP707CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.65V,CMOS,DIP,8PIN,PLASTIC | 21 |
|
$0.6120 / $1.0200 | Buy Now |
Part Details for SP707CP
SP707CP CAD Models
SP707CP Part Data Attributes
|
SP707CP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP707CP
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3 mm |
Alternate Parts for SP707CP
This table gives cross-reference parts and alternative options found for SP707CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP707CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM809TP3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | SP707CP vs FM809TP3 |
FM1233ADS3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | SP707CP vs FM1233ADS3 |
ADM1817-R23ARTZ-R7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | SP707CP vs ADM1817-R23ARTZ-R7 |
ADM810LAKS-REEL7 | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | SP707CP vs ADM810LAKS-REEL7 |
ADM1818-R23AKSZ-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | SP707CP vs ADM1818-R23AKSZ-RL |
ADM1813-10ART-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | SP707CP vs ADM1813-10ART-REEL7 |
ADM810SAKSZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | SP707CP vs ADM810SAKSZ-REEL |
MAX6328XR44-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | SP707CP vs MAX6328XR44-T |
MAX6326XR22+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | SP707CP vs MAX6326XR22+T |
MAX6327UR30+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, PDSO3, LEAD FREE, SOT-23, 3 PIN | SP707CP vs MAX6327UR30+T |