Part Details for SP3223EHCY-L by Rochester Electronics LLC
Results Overview of SP3223EHCY-L by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP3223EHCY-L Information
SP3223EHCY-L by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SP3223EHCY-L
SP3223EHCY-L CAD Models
SP3223EHCY-L Part Data Attributes
|
SP3223EHCY-L
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SP3223EHCY-L
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO20, TSSOP-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SP3223EHCY-L
This table gives cross-reference parts and alternative options found for SP3223EHCY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3223EHCY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS14C335MSAX | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | SP3223EHCY-L vs DS14C335MSAX |
MAX3225EUP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, TSSOP-20 | SP3223EHCY-L vs MAX3225EUP |
MAX3225EEUP-T | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | SP3223EHCY-L vs MAX3225EEUP-T |
DS14C335MSA | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | SP3223EHCY-L vs DS14C335MSA |
MAX222MJN | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, CDIP18, CERAMIC, DIP-18 | SP3223EHCY-L vs MAX222MJN |
DS14C335MSA/NOPB | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver | SP3223EHCY-L vs DS14C335MSA/NOPB |
SP312ECT | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO18, SOIC-18 | SP3223EHCY-L vs SP312ECT |
MAX3225EEUP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | SP3223EHCY-L vs MAX3225EEUP |
ICL3310EIA | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150-AE, SSOP-20 | SP3223EHCY-L vs ICL3310EIA |
SP3243EBCR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, QCC32, MO-220VHHD-4, QFN-32 | SP3223EHCY-L vs SP3243EBCR |