-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 4 Element, Silicon, MO-203AA, MO-203, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP1002-02JTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7516
|
Newark | Transient Voltage Suppressor, Tvs, Spa Sp1002 Series, Bidirectional, 6 V, Sc-70, 5 Rohs Compliant: Yes |Littelfuse SP1002-02JTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
F4238CT-ND
|
DigiKey | TVS DIODE 6VWM 16VC SC705 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.1143 / $0.4100 | Buy Now |
DISTI #
576-SP1002-02JTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 Ch 8kV 5V TVS Diode Array RoHS: Compliant | 6370 |
|
$0.1140 / $0.4000 | Buy Now |
DISTI #
V72:2272_06478379
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2503 Container: Cut Strips | Americas - 6000 |
|
$0.1172 / $0.2988 | Buy Now |
|
Future Electronics | SP1002 Series 13 V 5 pF Bi-Directional SMT ESD Protection Array - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 9000Reel |
|
$0.1180 / $0.1240 | Buy Now |
DISTI #
87721238
|
Verical | ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2503 | Americas - 6000 |
|
$0.1172 / $0.2345 | Buy Now |
DISTI #
88137681
|
Verical | ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2512 | Americas - 6000 |
|
$0.2017 | Buy Now |
DISTI #
36532802
|
Verical | ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 1901 | Americas - 2242 |
|
$0.3920 | Buy Now |
DISTI #
81004315
|
Verical | ESD Suppressor TVS Bi-Dir 6V 5-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 224 Package Multiple: 1 | Americas - 1197 |
|
$0.1980 / $0.2860 | Buy Now |
|
Bristol Electronics | 2315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP1002-02JTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP1002-02JTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional, 4 Element, Silicon, MO-203AA, MO-203, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 11.2 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended PCB layout and land pattern for the SP1002-02JTG can be found in the Littelfuse application note AN9313. It provides guidelines for optimal PCB design, including pad sizes, spacing, and thermal considerations.
The SP1002-02JTG is designed to handle high surge currents. According to Littelfuse, it can withstand surge currents up to 100A (8/20μs) and 200A (10/1000μs). However, it's essential to consult the datasheet and application notes for specific surge current handling capabilities.
The SP1002-02JTG has an operating temperature range of -40°C to 150°C. As the temperature increases, the device's performance may be affected, including changes in leakage current, capacitance, and surge current handling. Consult the datasheet for specific temperature-related performance characteristics.
The SP1002-02JTG is suitable for high-frequency applications up to 1 GHz. However, its performance may degrade at higher frequencies due to parasitic inductance and capacitance. Consult the datasheet and application notes for specific high-frequency performance characteristics and limitations.
The SP1002-02JTG provides ESD protection up to ±30kV (IEC 61000-4-2) and meets the requirements of IEC 61000-4-5 for surge protection. Compared to other TVS diodes, the SP1002-02JTG offers high surge current handling and low clamping voltage, making it suitable for high-reliability applications.