Part Details for SO-720-LFC-GAA-672.1627 by Vectron International
Results Overview of SO-720-LFC-GAA-672.1627 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SO-720-LFC-GAA-672.1627 Information
SO-720-LFC-GAA-672.1627 by Vectron International is a Fixed Clock SAW Oscillator.
Fixed Clock SAW Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for SO-720-LFC-GAA-672.1627
SO-720-LFC-GAA-672.1627 CAD Models
SO-720-LFC-GAA-672.1627 Part Data Attributes
|
SO-720-LFC-GAA-672.1627
Vectron International
Buy Now
Datasheet
|
Compare Parts:
SO-720-LFC-GAA-672.1627
Vectron International
SAW Oscillator, 150MHz Min, 1000MHz Max, 672.1627MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LEADLESS, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Frequency-Nom | 672.1627 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 1.95mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |