Part Details for SN75DP119RGYT by Texas Instruments
Results Overview of SN75DP119RGYT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75DP119RGYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75DP119RGYT-ND
|
DigiKey | IC REDRIVER DISPLAYPORT 14VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18564 In Stock |
|
$1.5500 | Buy Now |
DISTI #
296-49927-1-ND
|
DigiKey | IC REDRIVER DISPLAYPORT 14VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
546 In Stock |
|
$1.1831 / $2.3500 | Buy Now |
DISTI #
595-SN75DP119RGYT
|
Mouser Electronics | Display Interface IC Embedded Display Por t repeater A 595-SN75DP119RGYR RoHS: Compliant | 0 |
|
$1.1000 / $2.3500 | Order Now |
DISTI #
V72:2272_07361202
|
Arrow Electronics | Display Port and Signal Conditioner 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2235 Container: Cut Strips | Americas - 6 |
|
$0.6279 / $1.1319 | Buy Now |
DISTI #
86024731
|
Verical | Display Port and Signal Conditioner 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1301 | Americas - 16106 |
|
$1.1550 / $1.8625 | Buy Now |
DISTI #
86023535
|
Verical | Display Port and Signal Conditioner 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1001 | Americas - 2208 |
|
$1.1550 / $1.8625 | Buy Now |
DISTI #
88045809
|
Verical | Display Port and Signal Conditioner 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1201 | Americas - 250 |
|
$1.1550 / $1.8625 | Buy Now |
|
Rochester Electronics | SN75DP119 Embedded DisplayPort (eDP) repeater RoHS: Compliant Status: Active Min Qty: 1 | 18564 |
|
$0.9240 / $1.4900 | Buy Now |
Part Details for SN75DP119RGYT
SN75DP119RGYT CAD Models
SN75DP119RGYT Part Data Attributes
|
SN75DP119RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP119RGYT
Texas Instruments
Embedded DisplayPort (eDP) repeater 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN75DP119RGYT
This table gives cross-reference parts and alternative options found for SN75DP119RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP119RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75DP119RGYR | Texas Instruments | $1.0069 | Embedded DisplayPort (eDP) repeater 14-VQFN -40 to 85 | SN75DP119RGYT vs SN75DP119RGYR |
SN75DP119RHHT | Texas Instruments | $1.3307 | Embedded DisplayPort (eDP) repeater 36-VQFN -40 to 85 | SN75DP119RGYT vs SN75DP119RHHT |
SN75DP119RGYT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVAE04, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SN75DP119RGYT has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. A thermal via or a copper pour connected to a ground plane can be used to dissipate heat. Additionally, the device's thermal resistance can be reduced by using a heat sink or a thermal interface material.
-
The maximum cable length supported by the SN75DP119RGYT depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 30 meters at a data rate of 1 Gbps. For longer cable lengths, repeaters or active cables may be required.
-
The SN75DP119RGYT has several configuration options, such as the ability to select between different data rates, output voltage levels, and input equalization settings. These options can be configured using external resistors, capacitors, and voltage levels. Texas Instruments provides a configuration guide in the application note SLVAE03 to help engineers configure the device for their specific application.
-
The SN75DP119RGYT requires a specific power sequencing and supply voltage to ensure proper operation. The device's power supply voltage (VCC) should be applied before the input signals, and the input signals should be applied after the power supply voltage has reached its nominal value. The recommended supply voltage is 3.3V, with a tolerance of ±10%.