Part Details for SN75C189DE4 by Texas Instruments
Results Overview of SN75C189DE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C189DE4 Information
SN75C189DE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C189DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1394 |
|
RFQ |
Part Details for SN75C189DE4
SN75C189DE4 CAD Models
SN75C189DE4 Part Data Attributes
|
SN75C189DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189DE4
Texas Instruments
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN75C189DE4
This table gives cross-reference parts and alternative options found for SN75C189DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75189ADR | Texas Instruments | $0.2128 | Quadruple Line Receiver 14-SOIC 0 to 70 | SN75C189DE4 vs SN75189ADR |
SN75189AD | Texas Instruments | $0.3046 | Quadruple Line Receiver 14-SOIC 0 to 70 | SN75C189DE4 vs SN75189AD |
SN75C189DRE4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189DE4 vs SN75C189DRE4 |
MC1489AML1 | Motorola Mobility LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | SN75C189DE4 vs MC1489AML1 |
SN65C189ADR | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14, SOP-14 | SN75C189DE4 vs SN65C189ADR |
SN65C189D | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14 | SN75C189DE4 vs SN65C189D |
SN75C189AD-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | SN75C189DE4 vs SN75C189AD-00 |
SN75189DG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN75C189DE4 vs SN75189DG4 |
SN65C189AD | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14 | SN75C189DE4 vs SN65C189AD |
SN75189NS | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14 | SN75C189DE4 vs SN75189NS |