-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C189D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C189D-ND
|
DigiKey | IC TRANSCEIVER 0/4 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23819 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-6968-5-ND
|
DigiKey | IC TRANSCEIVER 0/4 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1380 In Stock |
|
$0.5475 / $1.1000 | Buy Now |
DISTI #
86041761
|
Verical | Quad Receiver RS-232 14-Pin SOIC Tube RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0001 | Americas - 21200 |
|
$0.4895 / $0.7895 | Buy Now |
DISTI #
86038362
|
Verical | Quad Receiver RS-232 14-Pin SOIC Tube RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 9601 | Americas - 2000 |
|
$0.4895 / $0.7895 | Buy Now |
DISTI #
88046085
|
Verical | Quad Receiver RS-232 14-Pin SOIC Tube RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 1101 | Americas - 550 |
|
$0.4895 / $0.7895 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, PDSO14 | 36 |
|
$0.5060 / $0.6325 | Buy Now |
|
Rochester Electronics | SN75C189 Quadruple Low-Power Line Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 23819 |
|
$0.3916 / $0.6316 | Buy Now |
DISTI #
SN75C189D
|
TME | IC: interface, line receiver, DTE-DCE,RS232, 4.5÷6VDC Min Qty: 1 | 50 |
|
$0.6800 / $0.9800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C189D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189D
Texas Instruments
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
High Level Input Current-Max | 0.0083 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C189D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1489AM | Motorola Mobility LLC | Check for Price | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | SN75C189D vs MC1489AM |
SN75C189AD-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | SN75C189D vs SN75C189AD-00 |
SN75189DRG4 | Texas Instruments | Check for Price | Quadruple Line Receiver 14-SOIC 0 to 70 | SN75C189D vs SN75189DRG4 |
SN75189DRE4 | Texas Instruments | Check for Price | Quadruple Line Receiver 14-SOIC 0 to 70 | SN75C189D vs SN75189DRE4 |
SN65C189ADR | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC | SN75C189D vs SN65C189ADR |
SN75C189DE4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189D vs SN75C189DE4 |
SN75189AD-00 | Texas Instruments | Check for Price | LINE RECEIVER, PDSO14 | SN75C189D vs SN75189AD-00 |
SN65C189AD | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14 | SN75C189D vs SN65C189AD |
SN75C189DRE4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189D vs SN75C189DRE4 |
SN75C189ADRE4 | Texas Instruments | Check for Price | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | SN75C189D vs SN75C189ADRE4 |
The SN75C189D can support data rates up to 100 Mbps, making it suitable for high-speed applications such as video transmission and high-speed data acquisition.
The SN75C189D has a high common-mode rejection ratio (CMRR) of 80 dB, which helps to reject common-mode noise and EMI. Additionally, the device has a shielded pinout that helps to reduce radiated emissions and improve immunity to external noise.
The SN75C189D has a low power consumption of 135 mW (typical) when operating at a supply voltage of 5 V. This makes it suitable for battery-powered or power-constrained systems. However, the power consumption can increase depending on the operating frequency and data rate.
The SN75C189D is rated for operation over a temperature range of -40°C to 85°C, making it suitable for use in a wide range of environments. However, it's essential to ensure that the device is properly derated for high-temperature applications and that the PCB is designed to handle the thermal stresses.
The SN75C189D has a skew of 1 ns (typical) between the differential outputs, which can affect the signal integrity in high-speed applications. To minimize the impact of skew and jitter, it's essential to ensure that the PCB is designed with careful attention to signal routing, termination, and impedance matching.