Datasheets
SN75ALS194DP3 by: Texas Instruments

IC,LINE DRIVER,4 DRIVER,ALS-TTL,SOP,16PIN,PLASTIC

Part Details for SN75ALS194DP3 by Texas Instruments

Results Overview of SN75ALS194DP3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

SN75ALS194DP3 Information

SN75ALS194DP3 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for SN75ALS194DP3

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 213
RFQ

Part Details for SN75ALS194DP3

SN75ALS194DP3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75ALS194DP3 Part Data Attributes

SN75ALS194DP3 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75ALS194DP3 Texas Instruments IC,LINE DRIVER,4 DRIVER,ALS-TTL,SOP,16PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00005 A
Interface IC Type LINE DRIVER
JESD-30 Code R-PDSO-G16
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 2 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Supply Voltage-Nom 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 14 ns

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS194DP3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS194DP3 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75ALS194DP3 would you like to use for your alert(s)?
  • Please alert me when SN75ALS194DP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS194DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS194DP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS194DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS194DP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS194DP3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: