-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS194D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34138-5-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
480 In Stock |
|
$1.1355 / $2.0200 | Buy Now |
|
Bristol Electronics | 1051 |
|
RFQ | ||
|
Bristol Electronics | 329 |
|
RFQ | ||
|
Quest Components | DUAL LINE DRIVER, PDSO16 | 2 |
|
$1.8750 | Buy Now |
|
ComSIT USA | QUADRUPLE DIFFERENTIAL LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75ALS194D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS194D
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.048 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 14 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75ALS194D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS194D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3487DR | Texas Instruments | $0.4895 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | SN75ALS194D vs MC3487DR |
SN75ALS194DR | Texas Instruments | $0.6751 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | SN75ALS194D vs SN75ALS194DR |
MAX3042BESE+ | Maxim Integrated Products | $5.7019 | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | SN75ALS194D vs MAX3042BESE+ |
DS26LS31CMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | SN75ALS194D vs DS26LS31CMX/NOPB |
MAX3042BCSE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | SN75ALS194D vs MAX3042BCSE |
DS26LS31CM | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | SN75ALS194D vs DS26LS31CM |
MAX3042BCSE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | SN75ALS194D vs MAX3042BCSE-T |
SN75ALS194DG4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | SN75ALS194D vs SN75ALS194DG4 |
SN75ALS194DRE4 | Texas Instruments | Check for Price | DUAL LINE DRIVER, PDSO16, SOP-16 | SN75ALS194D vs SN75ALS194DRE4 |
MAX3042BCSE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | SN75ALS194D vs MAX3042BCSE+T |
The SN75ALS194D can support data rates up to 100 Mbps.
Yes, the SN75ALS194D is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
To ensure reliable data transmission, it is recommended to use a proper termination resistor, maintain a stable power supply, and minimize electromagnetic interference (EMI) in the system.
The SN75ALS194D is rated for operation up to 85°C, but it is recommended to derate the device for temperatures above 70°C to ensure reliable operation.
It is recommended to follow the layout and routing guidelines provided in the datasheet, including keeping the transmitter and receiver lines as short as possible, using a ground plane, and minimizing vias and bends.