Part Details for SN75ALS194D-00 by Texas Instruments
Results Overview of SN75ALS194D-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS194D-00 Information
SN75ALS194D-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75ALS194DR | Texas Instruments | Quadruple Differential Line Driver 16-SOIC 0 to 70 | |
SN75ALS194D | Texas Instruments | Quadruple Differential Line Driver 16-SOIC 0 to 70 |
Price & Stock for SN75ALS194D-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 301 |
|
RFQ |
Part Details for SN75ALS194D-00
SN75ALS194D-00 CAD Models
SN75ALS194D-00 Part Data Attributes
|
SN75ALS194D-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS194D-00
Texas Instruments
DUAL LINE DRIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14 ns | |
Width | 3.9 mm |
Alternate Parts for SN75ALS194D-00
This table gives cross-reference parts and alternative options found for SN75ALS194D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS194D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3487DE4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | SN75ALS194D-00 vs MC3487DE4 |
DS3487M | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | SN75ALS194D-00 vs DS3487M |
AM26LS31SC | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | SN75ALS194D-00 vs AM26LS31SC |
MAX3042BCSE+T | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | SN75ALS194D-00 vs MAX3042BCSE+T |
DS26LS31CM | Texas Instruments | Check for Price | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | SN75ALS194D-00 vs DS26LS31CM |
SN75ALS194DRG4 | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO16, SOP-16 | SN75ALS194D-00 vs SN75ALS194DRG4 |
MC3487DRG4 | Texas Instruments | Check for Price | Quadruple Differential Line Driver 16-SOIC 0 to 70 | SN75ALS194D-00 vs MC3487DRG4 |
DS26LS31CMX/NOPB | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, LEAD FREE, SOIC-16 | SN75ALS194D-00 vs DS26LS31CMX/NOPB |
MC3487DR2 | Motorola Mobility LLC | Check for Price | DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 | SN75ALS194D-00 vs MC3487DR2 |
DS26LS31CM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, PLASTIC, SOP-16, Line Driver or Receiver | SN75ALS194D-00 vs DS26LS31CM/NOPB |