-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC2T45DCURE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC2T45DCUE4
|
Mouser Electronics | Translation - Voltage Levels Dual-Bit Dual Supply Transceiver RoHS: Compliant | 5825 |
|
$0.4100 / $1.4200 | Buy Now |
|
Cytech Systems Limited | IC TRANSLTR BIDIRECTIONAL 8VSSOP | 97 |
|
RFQ | |
|
Vyrian | Logic ICs | 828 |
|
RFQ | |
|
Win Source Electronics | DUAL BIT DUAL SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL US8 | 160900 |
|
$0.1117 / $0.1442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2T45DCURE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2T45DCURE4
Texas Instruments
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 17.7 ns | |
Propagation Delay (tpd) | 17.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2T45DCURE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2T45DCURE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC2T45DCURG4 | Texas Instruments | $0.2349 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | SN74LVC2T45DCURE4 vs SN74LVC2T45DCURG4 |
SN74LVC2T45DCUTG4 | Texas Instruments | $0.2572 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | SN74LVC2T45DCURE4 vs SN74LVC2T45DCUTG4 |
SN74LVC2T45DCUR | Texas Instruments | $0.3118 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | SN74LVC2T45DCURE4 vs SN74LVC2T45DCUR |
SN74LVC2T45DCUT | Texas Instruments | $0.3729 | 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85 | SN74LVC2T45DCURE4 vs SN74LVC2T45DCUT |
SN74LVC2T45YZPR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, BGA8, GREEN, DSBGA-8 | SN74LVC2T45DCURE4 vs SN74LVC2T45YZPR |
SN74LVC2T45YEPR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PBGA8, DSBGA-8 | SN74LVC2T45DCURE4 vs SN74LVC2T45YEPR |
TC7WZ245FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | SN74LVC2T45DCURE4 vs TC7WZ245FK |
TC7WZ245FU | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | SN74LVC2T45DCURE4 vs TC7WZ245FU |
The maximum operating frequency of the SN74LVC2T45 is 400 MHz.
No, the SN74LVC2T45 is only rated for voltage translation up to 5V. For higher voltages, a different device may be required.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to prevent signal reflections.
Yes, the SN74LVC2T45 can be used as a bidirectional voltage translator, but the direction of data flow must be controlled by an external signal.
The maximum current rating of the SN74LVC2T45 is 50 mA per channel.