-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G66DBVRE4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN74LVC1G66DBVRE4
|
TME | IC: analog switch, bilateral, Ch: 1, IN: 3, CMOS, SMD, SOT23, 74LVC Min Qty: 3 | 0 |
|
$0.1160 / $0.2530 | RFQ |
|
Vyrian | Other Function Semiconductors | 2413 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH 1X1 SOT23-5 / 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 | 88343 |
|
$0.0732 / $0.1096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G66DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G66DBVRE4
Texas Instruments
5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.60 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 6.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G66DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G66DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G66DBVT | Texas Instruments | $0.6177 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | SN74LVC1G66DBVRE4 vs SN74LVC1G66DBVT |
NC7SZ66M5 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | SN74LVC1G66DBVRE4 vs NC7SZ66M5 |
SN74LVC1G66DBVTE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G66DBVRE4 vs SN74LVC1G66DBVTE4 |
SN74LVC1G66DBVT | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G66DBVRE4 vs SN74LVC1G66DBVT |
FSA66M5 | Fairchild Semiconductor Corporation | Check for Price | Multiplexers/Switches, 1 Func, CMOS, PDSO5, | SN74LVC1G66DBVRE4 vs FSA66M5 |
FSA66M5X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SN74LVC1G66DBVRE4 vs FSA66M5X |
The maximum operating frequency of the SN74LVC1G66DBVRE4 is 100 MHz.
Yes, the SN74LVC1G66DBVRE4 is compatible with both 3.3V and 5V logic levels, making it a versatile component for various applications.
The power consumption of the SN74LVC1G66DBVRE4 is typically around 1.65 μA per gate at 3.3V and 25°C, making it a low-power component.
Yes, the SN74LVC1G66DBVRE4 is rated for operation up to 125°C, making it suitable for high-temperature applications.
The SN74LVC1G66DBVRE4 comes in a DBV (SOT23-5) package, which is a small, surface-mount package.