-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC1G66DBVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6931
|
Newark | Ic, Ana Switch, Single, Smd, No. Of Channels:1Channels, Analogue Switch Type:Spst - No, On State Resistance Max:10Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments SN74LVC1G66DBVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2894 |
|
$0.2760 / $0.3270 | Buy Now |
DISTI #
296-13253-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50369 In Stock |
|
$0.0527 / $0.1600 | Buy Now |
DISTI #
595-SN74LVC1G66DBVR
|
Mouser Electronics | Analog Switch ICs Single Bilateral Ana log Switch A 595-SN74LVC1G66DBVT RoHS: Compliant | 97914 |
|
$0.0550 / $0.1600 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 832 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 62 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPST,LV-CMOS,TSOP,6PIN,PLASTIC | 2344 |
|
$0.1329 / $0.4430 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPST,LV-CMOS,TSOP,6PIN,PLASTIC | 2080 |
|
$0.1329 / $0.4430 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPST,LV-CMOS,TSOP,6PIN,PLASTIC | 1531 |
|
$0.0797 / $0.1772 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPST,LV-CMOS,TSOP,6PIN,PLASTIC | 49 |
|
$0.2000 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G66DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G66DBVR
Texas Instruments
5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.9 ns | |
Switch-on Time-Max | 6.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G66DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G66DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G66DBVT | Texas Instruments | $0.6177 | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | SN74LVC1G66DBVR vs SN74LVC1G66DBVT |
NC7SZ66M5 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | SN74LVC1G66DBVR vs NC7SZ66M5 |
SN74LVC1G66DBVTE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G66DBVR vs SN74LVC1G66DBVTE4 |
SN74LVC1G66DBVT | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74LVC1G66DBVR vs SN74LVC1G66DBVT |
FSA66M5 | Fairchild Semiconductor Corporation | Check for Price | Multiplexers/Switches, 1 Func, CMOS, PDSO5, | SN74LVC1G66DBVR vs FSA66M5 |
FSA66M5X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | SN74LVC1G66DBVR vs FSA66M5X |
The maximum operating frequency of the SN74LVC1G66DBVR is 100 MHz.
Yes, the SN74LVC1G66DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74LVC1G66DBVR is typically around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC1G66DBVR is suitable for use in 3.3V systems, and its output voltage is compatible with 3.3V logic.
Yes, the SN74LVC1G66DBVR is available in a lead-free DBVR package, which is RoHS compliant.