-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC157ADRG3 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC157ADRG3-296-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-31907-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$0.2667 / $0.6300 | Buy Now |
DISTI #
595-SN74LVC157ADRG3
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Line To1-Line Data Selector/Mux RoHS: Compliant | 0 |
|
$0.2660 / $0.6300 | Order Now |
DISTI #
86285315
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 985 Package Multiple: 1 Date Code: 1601 | Americas - 15000 |
|
$0.2625 / $0.3810 | Buy Now |
|
Rochester Electronics | SN74LVC157A - Quadruple 2-Line To1-Line Data Selector / Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.2100 / $0.3387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC157ADRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC157ADRG3
Texas Instruments
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 6.4 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The maximum operating frequency of the SN74LVC157ADRG3 is 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, it's recommended to use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Additionally, follow proper PCB layout guidelines and use signal integrity analysis tools to simulate and optimize the design.
Yes, the SN74LVC157ADRG3 is compatible with 3.3V systems. It has a wide operating voltage range of 1.65V to 3.6V, making it suitable for use in 3.3V systems.
It's recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This helps prevent latch-up and ensures proper device operation.
The SN74LVC157ADRG3 can sink or source up to 24 mA of current per output pin, but it's recommended to limit the current to 12 mA or less to ensure reliable operation.