-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC08APWRG3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC08APWRG3-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9592 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-31897-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5746 In Stock |
|
$0.1940 / $0.4800 | Buy Now |
DISTI #
595-SN74LVC08APWRG3
|
Mouser Electronics | Logic Gates Quad 2-Inp Pos-AND G ate RoHS: Compliant | 5479 |
|
$0.1590 / $0.2900 | Buy Now |
DISTI #
V72:2272_07352173
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 769 |
|
$0.1552 / $0.1748 | Buy Now |
DISTI #
86028439
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1765 Package Multiple: 1 Date Code: 1001 | Americas - 7593 |
|
$0.1588 / $0.2125 | Buy Now |
DISTI #
88046083
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1765 Package Multiple: 1 | Americas - 1999 |
|
$0.1588 / $0.2125 | Buy Now |
|
Rochester Electronics | SN74LVC08A Quadruple 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 9592 |
|
$0.1270 / $0.2048 | Buy Now |
DISTI #
SN74LVC08APWRG3
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1836 |
|
$0.1470 / $0.1760 | Buy Now |
|
Win Source Electronics | IC GATE AND 4CH 2-INP 14-TSSOP | 111460 |
|
$0.0633 / $0.0818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC08APWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC08APWRG3
Texas Instruments
Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC08APWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08APWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC08APWRG4 | Texas Instruments | $0.1041 | Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 | SN74LVC08APWRG3 vs SN74LVC08APWRG4 |
74LVC08APW,112 | Nexperia | $0.1519 | 74LVC08A - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74LVC08APWRG3 vs 74LVC08APW,112 |
74LVC08APWDH-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | SN74LVC08APWRG3 vs 74LVC08APWDH-T |
74LVC08ATTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | SN74LVC08APWRG3 vs 74LVC08ATTR |
74LVC08APW/G,118 | NXP Semiconductors | Check for Price | 74LVC08APW | SN74LVC08APWRG3 vs 74LVC08APW/G,118 |
PI74LVC08AL | Pericom Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | SN74LVC08APWRG3 vs PI74LVC08AL |
935250040112 | Nexperia | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74LVC08APWRG3 vs 935250040112 |
74LVC08APW-Q100 | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | SN74LVC08APWRG3 vs 74LVC08APW-Q100 |
74LVC08APW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | SN74LVC08APWRG3 vs 74LVC08APW-T |
The maximum operating frequency of the SN74LVC08APWRG3 is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and adding termination resistors as needed.
Yes, the SN74LVC08APWRG3 is compatible with 3.3V systems, as it operates from 1.65V to 5.5V.
The power consumption of the SN74LVC08APWRG3 depends on the operating frequency and input signals, but typically it is around 10-20 μA per gate.
The SN74LVC08APWRG3 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device.