-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV139APWR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LV139APWRG4 | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | |
SN74LV139APWR | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3782-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1451 In Stock |
|
$0.0843 / $0.2400 | Buy Now |
DISTI #
595-SN74LV139APWR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual A 595-SN74LV139APW RoHS: Compliant | 4770 |
|
$0.0830 / $0.2400 | Buy Now |
DISTI #
V72:2272_07346279
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 778 |
|
$0.0828 / $0.2047 | Buy Now |
|
Rochester Electronics | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 RoHS: Compliant Status: Active Min Qty: 1 | 69 |
|
$0.0672 / $0.1084 | Buy Now |
DISTI #
SMC-SN74LV139APWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 463 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.8000 / $1.2300 | Buy Now |
|
LCSC | 2 TSSOP-16 Analog Switches Multiplexers ROHS | 1015 |
|
$0.0925 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV139APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV139APWR
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 16.5 ns | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV139APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV139APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LVX139DT | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | SN74LV139APWR vs MC74LVX139DT |
SN74LV139APWTE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN74LV139APWR vs SN74LV139APWTE4 |
SN74LV139APWG4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | SN74LV139APWR vs SN74LV139APWG4 |
The maximum operating frequency of the SN74LV139APWR is 100 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and well-regulated.
Yes, the SN74LV139APWR is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
To ensure proper operation, power up the VCC pin before applying input signals. Also, ensure that the power supply is stable and well-regulated before applying input signals.
The recommended operating temperature range for the SN74LV139APWR is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance.