-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HCT74DR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HCT74DR-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
378542 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-1211-1-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5343 In Stock |
|
$0.0904 / $0.2500 | Buy Now |
DISTI #
595-SN74HCT74DR
|
Mouser Electronics | Flip Flops Dual A 595-SN74HCT74D RoHS: Compliant | 5017 |
|
$0.0850 / $0.2400 | Buy Now |
DISTI #
V72:2272_07344897
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1336 |
|
$0.0865 / $0.2157 | Buy Now |
DISTI #
86023947
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 4268 Package Multiple: 1 Date Code: 0301 | Americas - 292640 |
|
$0.0656 / $0.0879 | Buy Now |
DISTI #
86025054
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 4268 Package Multiple: 1 Date Code: 0401 | Americas - 85902 |
|
$0.0656 / $0.0879 | Buy Now |
|
Bristol Electronics | 7544 |
|
RFQ | ||
|
Bristol Electronics | 5854 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | 12595 |
|
$0.0605 / $0.1860 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | 4320 |
|
$0.1770 / $0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HCT74DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HCT74DR
Texas Instruments
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.91 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN74HCT74DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT74DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT74D | Texas Instruments | $0.1525 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74HCT74DR vs SN74HCT74D |
SN74HCT74DRE4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74HCT74DR vs SN74HCT74DRE4 |
TC74HCT74AFN | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, FF/Latch | SN74HCT74DR vs TC74HCT74AFN |
SN74HCT74DTG4 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | SN74HCT74DR vs SN74HCT74DTG4 |
SN74HCT74DG4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74HCT74DR vs SN74HCT74DG4 |
SN74HCT74DE4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74HCT74DR vs SN74HCT74DE4 |
SN74HCT74DRG4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74HCT74DR vs SN74HCT74DRG4 |
54LS74DMQB | Rochester Electronics LLC | Check for Price | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | SN74HCT74DR vs 54LS74DMQB |
The maximum clock frequency of the SN74HCT74DR is 30 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper initialization, connect the preset (PRE) and clear (CLR) inputs to a valid logic level during power-up. You can also use an external reset circuit to initialize the flip-flops.
The recommended operating voltage range for the SN74HCT74DR is 4.5V to 5.5V, with a typical voltage of 5V.
The preset and clear inputs are asynchronous, meaning they can be asserted at any time, including during clock transitions. Ensure that these inputs are synchronized with the clock signal to avoid metastability issues.
The propagation delay time for the SN74HCT74DR is typically around 10-15 ns, but it can vary depending on the specific application and operating conditions.