-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC574PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-8339-1-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7083 In Stock |
|
$0.1588 / $0.4100 | Buy Now |
DISTI #
595-SN74HC574PWR
|
Mouser Electronics | Flip Flops Tri-State Octal A 595-SN74HC574PW RoHS: Compliant | 3085 |
|
$0.1550 / $0.3900 | Buy Now |
DISTI #
J56:1989_00099419
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2443 | Europe - 60000 |
|
$0.1546 / $0.1585 | Buy Now |
|
Bristol Electronics | 441 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 352 |
|
$0.2570 / $0.5140 | Buy Now |
DISTI #
SN74HC574PWR
|
TME | IC: digital, D flip-flop, Ch: 8, SMD, TSSOP20, reel,tape, HC Min Qty: 1 | 0 |
|
$0.1550 / $0.4280 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SN74HC574PWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 19977 |
|
$0.1550 / $0.3880 | Buy Now |
|
LCSC | 2V6V 40MHz 31ns6V50pF D-Type 8 1 8uA TSSOP-20 Flip Flops ROHS | 55 |
|
$0.1493 / $0.3244 | Buy Now |
|
Win Source Electronics | IC D-TYPE POS TRG SNGL 20TSSOP | 55410 |
|
$0.1444 / $0.1864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC574PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC574PWR
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 0.066 ns | |
Propagation Delay (tpd) | 330 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74HC574PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC574PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC574APWR | Texas Instruments | $0.1829 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | SN74HC574PWR vs SN74HC574APWR |
MM74HC574MTCX | onsemi | $0.4876 | 3-STATE Octal D-Type Edge-Triggered Flip-Flop, TSSOP-20, 2500-REEL | SN74HC574PWR vs MM74HC574MTCX |
MM74HC574MTC | onsemi | Check for Price | 3-STATE Octal D-Type Edge-Triggered Flip-Flop, TSSOP-20, 1825-TUBE | SN74HC574PWR vs MM74HC574MTC |
74HC574PW | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | SN74HC574PWR vs 74HC574PW |
The maximum clock frequency of the SN74HC574PWR is 100 MHz.
The SN74HC574PWR requires a single 2-V to 6-V power supply, and it is recommended to use a decoupling capacitor of 0.1 μF to 1 μF between VCC and GND to ensure proper power supply decoupling.
The SN74HC574PWR can sink or source up to 25 mA of current per output pin.
The asynchronous inputs of the SN74HC574PWR should be synchronized with the clock signal using a flip-flop or a synchronizer to prevent metastability issues.
The propagation delay of the SN74HC574PWR is typically around 10 ns to 20 ns, depending on the operating frequency and voltage.