-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-bit binary counters 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC393PWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29252-1-ND
|
DigiKey | IC BIN COUNTER DL 4BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4208 In Stock |
|
$0.1419 / $0.3700 | Buy Now |
DISTI #
595-SN74HC393PWR
|
Mouser Electronics | Counter ICs Dual 4-Bit Binary Co unters A 595-SN74HC393PW RoHS: Compliant | 4825 |
|
$0.1380 / $0.3600 | Buy Now |
|
Bristol Electronics | 2058 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 673 |
|
$0.2025 / $0.6750 | Buy Now |
DISTI #
SMC-SN74HC393PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5208 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 630 |
|
RFQ | |
|
LCSC | Falling Edge 2V6V 2 36MHz TSSOP-14 Counters Dividers ROHS | 925 |
|
$0.1677 / $0.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC393PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC393PWR
Texas Instruments
Dual 4-bit binary counters 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 72 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for SN74HC393PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC393PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC393PW,118 | Nexperia | $0.2730 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us TSSOP 14-Pin | SN74HC393PWR vs 74HC393PW,118 |
SN74HC393PWT | Texas Instruments | $0.3630 | Dual 4-bit binary counters 14-TSSOP -40 to 85 | SN74HC393PWR vs SN74HC393PWT |
SN74HC393PWG4 | Texas Instruments | Check for Price | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | SN74HC393PWR vs SN74HC393PWG4 |
SN74HC393PWE4 | Texas Instruments | Check for Price | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | SN74HC393PWR vs SN74HC393PWE4 |
74HC393PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | SN74HC393PWR vs 74HC393PW-T |
74HC393PW | Nexperia | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | SN74HC393PWR vs 74HC393PW |
SN74HC393PWTE4 | Texas Instruments | Check for Price | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | SN74HC393PWR vs SN74HC393PWTE4 |
74HC393PW | Philips Semiconductors | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14, | SN74HC393PWR vs 74HC393PW |
MC74HC393ADT | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, TSSOP-14 | SN74HC393PWR vs MC74HC393ADT |
MM74HC393MTCX | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | SN74HC393PWR vs MM74HC393MTCX |
The maximum clock frequency of the SN74HC393PWR is 40 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper power and decoupling, use a 5V power supply, add a 0.1uF decoupling capacitor between VCC and GND, and use a 10uF bulk capacitor for each power pin.
The SN74HC393PWR can sink or source up to 25mA per output pin, but it's recommended to limit the current to 10mA per pin to ensure reliable operation.
To implement a reset function, connect the MR (Master Reset) pin to a logic high level (VCC) through a pull-up resistor, and then connect it to a reset signal or a push-button switch.
The propagation delay of the SN74HC393PWR is typically around 10-15ns, but it can vary depending on the specific application and operating conditions.